Part Details for BK/JJS-3 by Eaton Bussmann
Results Overview of BK/JJS-3 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/JJS-3 Information
BK/JJS-3 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK/JJS-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4351
|
Newark | Class T, 3 Amp, 600V |Eaton Bussmann BK/JJS-3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5400 / $58.8200 | Buy Now |
DISTI #
BK/JJS-3-ND
|
DigiKey | FUSE CARTRIDGE 3A 600VAC Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.4100 | Buy Now |
DISTI #
71419932
|
RS | Fuse, CLASS T, 3 AMP, 600V Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$52.6800 | RFQ |
|
Onlinecomponents.com | Fuse Class T Very Fast Acting 3A 600V Holder Cartridge 14.22 X 38.1mm Carton | 0 |
|
$43.2900 / $118.5600 | Buy Now |
DISTI #
000000000002490655
|
Sager | Industrial & Electrical Fuses CLASS T, 3 AMP, 600V Min Qty: 100 | 0 |
|
$56.2700 | Buy Now |