Part Details for BK/GMQ-4 by Eaton Bussmann
Results Overview of BK/GMQ-4 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/GMQ-4 Information
BK/GMQ-4 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK/GMQ-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3867
|
Newark | Buss Small Dimension Fuse |Eaton Bussmann BK/GMQ-4 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 970 |
|
$13.1000 / $17.9700 | Buy Now |
DISTI #
2266-BK/GMQ-4-ND
|
DigiKey | FUSE CARTRIDGE 4A 300VAC Min Qty: 10 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
970 In Stock |
|
$12.1500 / $13.1300 | Buy Now |
DISTI #
283-5009-ND
|
DigiKey | FUSE CARTRIDGE 4A 300VAC Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0753 | Buy Now |
|
Onlinecomponents.com | Fuse Slow Blow Acting 4A 300V Panel Mount Cartridge |
970 Partner Stock |
|
$10.8900 / $12.7000 | Buy Now |
DISTI #
BK/GMQ-4
|
IBS Electronics | FUSE 4A 300V SLOW BLOW 2-PIN CARTRIDGE PANEL MOUNT BULK Min Qty: 15 Package Multiple: 1 | 970 |
|
$11.4000 / $12.3125 | Buy Now |
DISTI #
000000000003486320
|
Sager | Specialty Fuses SMALL DIMENSION FUSE Min Qty: 100 | 0 |
|
$11.6200 | Buy Now |
|
Master Electronics | Fuse Slow Blow Acting 4A 300V Panel Mount Cartridge |
970 Partner Stock |
|
$10.8900 / $12.7000 | Buy Now |