Part Details for BK/GFA-1/50 by Eaton Corporation
Results Overview of BK/GFA-1/50 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/GFA-1/50 Information
BK/GFA-1/50 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK/GFA-1/50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GFA-1-50
|
Avnet Americas | Fuse, PCB Leaded, 20 mA, 125 VAC, GFA, Non Time Delay, Axial Leaded - Bulk (Alt: BK-GFA-1-50) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6606 / $29.4894 | Buy Now |
DISTI #
504-BK-GFA-1-50
|
Mouser Electronics | Fuses with Leads - Through Hole SMALL DIMENSION FUSE RoHS: Compliant | 0 |
|
$33.0900 | Order Now |
DISTI #
BK/GFA-1/50
|
IBS Electronics | FUSE SUBMINIATURE NON-TIME DELAY ACTING 0.02A 125V AXIAL 3.7 X 7.6MM GLASS CARTON CSA/UL Min Qty: 4 Package Multiple: 1 | 400 |
|
$30.2875 / $35.1375 | Buy Now |