Part Details for BK/GFA-1/200 by Eaton Bussmann
Results Overview of BK/GFA-1/200 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/GFA-1/200 Information
BK/GFA-1/200 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK/GFA-1/200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3471
|
Newark | Buss Small Dimension Fuse |Eaton Bussmann BK/GFA-1/200 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3100 / $31.1100 | Buy Now |
DISTI #
283-BK/GFA-1/200-ND
|
DigiKey | FUSE BOARD MNT 5MA 125VAC AXIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5228 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Non-Time Delay Acting 0.005A 125V Axial 3.7 X 7.6mm Glass Carton RoHS: Compliant | Alternative Product Available |
|
$21.8500 / $25.4800 | Buy Now |
DISTI #
000000000003485873
|
Sager | Fuses with Leads - Through Hole SMALL DIMENSION FUSE Min Qty: 100 | 0 |
|
$27.4000 | Buy Now |
|
Master Electronics | Fuse Subminiature Non-Time Delay Acting 0.005A 125V Axial 3.7 X 7.6mm Glass Carton RoHS: Compliant | Alternative Product Available |
|
$21.8500 / $25.4800 | Buy Now |