Part Details for BK/ATC-25 by Eaton Bussmann
Results Overview of BK/ATC-25 by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/ATC-25 Information
BK/ATC-25 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK/ATC-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F7603
|
Newark | Fuse, Blade, 25A, 32V, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:25A, Voltage Rating Vdc:32V, Product Range:Atc Series, Body Material:Plastic, Colour Code:Transparent, Fuse Size:12.5Mm X 19.3Mm X 5.25Mm Rohs Compliant: Yes |Eaton Bussmann BK/ATC-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$1.1200 / $1.4000 | Buy Now |
DISTI #
283-2321-ND
|
DigiKey | FUSE AUTO 25A 32VDC BLADE ATO Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1152 In Stock |
|
$0.5054 / $1.3700 | Buy Now |
DISTI #
BUEBK/ATC-25
|
Heilind Electronics | 25A BLADE TYPE FUSE CLEAR | Americas - 19 in Stock |
|
$1.1723 / $1.1724 | Buy Now |
|
Onlinecomponents.com | Fuse Blade Fast Acting 25A 32V Socket 19.1 X 5.1 X 12.28mm Nylon Carton Automotive UL RoHS: Compliant | 0 |
|
$0.6300 / $0.9600 | Buy Now |
|
Bristol Electronics | 1312 |
|
RFQ | ||
DISTI #
BK/ATC-25
|
IBS Electronics | FUSE BLADE FAST ACTING 25A 32V SOCKET 19.3 X 5.25 X 12.5MM CARTON AUTOMOTIVE Min Qty: 25 Package Multiple: 1 | 1222 |
|
$0.8554 / $1.4573 | Buy Now |
DISTI #
BUEBK/ATC-25
|
Interstate Connecting Components | 25A BLADE TYPE FUSE CLEAR | 6 |
|
$1.1723 / $1.1724 | Buy Now |
DISTI #
000000000000013945
|
Sager | Automotive Fuses 25A 32Vdc 1kA IR Clear Min Qty: 500 | 0 |
|
$0.7163 / $0.7958 | Buy Now |
Part Details for BK/ATC-25
BK/ATC-25 CAD Models
BK/ATC-25 Part Data Attributes
|
BK/ATC-25
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/ATC-25
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 25A, 32VAC, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | |
Blow Characteristic | FAST | |
Body Breadth | 5.25 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 19.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for BK/ATC-25
This table gives cross-reference parts and alternative options found for BK/ATC-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/ATC-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BK/ATC-25 | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 25A, 32VAC, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | BK/ATC-25 vs BK/ATC-25 |