Part Details for BJL16015 by Schneider Electric
Results Overview of BJL16015 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BJL16015 Information
BJL16015 by Schneider Electric is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BJL16015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-BJL16015-ND
|
DigiKey | MOLDED CASE CIRCUIT BREAKER 347V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$670.5800 | Buy Now |
Part Details for BJL16015
BJL16015 CAD Models
BJL16015 Part Data Attributes
|
BJL16015
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
BJL16015
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 27 mm | |
Body Height | 80 mm | |
Body Length or Diameter | 137 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IK07; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 25000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; EN; GB; IEC; NEMA; NMX; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |
BJL16015 Frequently Asked Questions (FAQ)
-
The BJL16015 can operate in a temperature range of -40°C to 70°C (-40°F to 158°F).
-
Yes, the BJL16015 is designed to work seamlessly with other Schneider Electric products, including their automation and control systems.
-
The BJL16015 has a typical response time of 10-15 ms, making it suitable for applications that require fast switching times.
-
Yes, the BJL16015 is designed to meet the requirements for use in hazardous locations, including Class I, Division 2, and Zone 2 areas.
-
The BJL16015 uses screw terminals for wiring connections. It is recommended to use a minimum of 14 AWG wire and to follow proper wiring and connection practices to ensure reliable operation.