Part Details for BISMS02BI by Laird, A DuPont Business
Results Overview of BISMS02BI by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BISMS02BI Information
BISMS02BI by Laird, A DuPont Business is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for BISMS02BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BISMS02BI-ND
|
DigiKey | RF TXRX MOD BLUETOOTH CHIP SMD Min Qty: 1 Lead time: 52 Weeks Container: Tray |
322 In Stock |
|
$37.7301 / $42.3900 | Buy Now |
DISTI #
239-BISMS02BI
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Class1 Bluetooth Surface Mount Mod RoHS: Compliant | 0 |
|
Order Now |
Part Details for BISMS02BI
BISMS02BI CAD Models
BISMS02BI Part Data Attributes
|
BISMS02BI
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
BISMS02BI
Laird, A DuPont Business
MODULE BISM II BLUETOOTH SMD
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | EZURIO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Laird Technologies | |
JESD-30 Code | R-XXMA-N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |
BISMS02BI Frequently Asked Questions (FAQ)
-
The recommended storage condition for BISMS02BI is in a dry, cool place with a temperature range of -20°C to 40°C and relative humidity below 80%.
-
While BISMS02BI can operate up to 125°C, it's not recommended for continuous use above 100°C. Prolonged exposure to high temperatures can affect its performance and lifespan.
-
Proper thermal management can be achieved by providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
-
The maximum power rating for BISMS02BI is 2W. Exceeding this rating can cause damage to the device.
-
Yes, BISMS02BI is designed for high-frequency applications up to 6 GHz. However, it's essential to follow proper PCB design and layout guidelines to minimize signal loss and ensure optimal performance.