Part Details for BI4U-EM12WD-AP6X-H1141 by TURCK Inc
Results Overview of BI4U-EM12WD-AP6X-H1141 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BI4U-EM12WD-AP6X-H1141 Information
BI4U-EM12WD-AP6X-H1141 by TURCK Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for BI4U-EM12WD-AP6X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M2087
|
Newark | Inductive Proximity Sensor, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Sensor Terminals:Wire Leads, Product Range:-, Sensing Face Diameter:12Mm, Sensing Range Max:4Mm, Sensor Housing:Cylindrical, Sensor Input:Inductive Rohs Compliant: Yes |Turck BI4U-EM12WD-AP6X-H1141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.3000 | Buy Now |
|
Neutron USA | Proximity Sensor, 12mm Embed, 3 Wire NO PNP, 4mm Range, 10-30VDC, M12x1 M Conn | 50 |
|
$347.6800 | Buy Now |
Part Details for BI4U-EM12WD-AP6X-H1141
BI4U-EM12WD-AP6X-H1141 CAD Models
BI4U-EM12WD-AP6X-H1141 Part Data Attributes
|
BI4U-EM12WD-AP6X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI4U-EM12WD-AP6X-H1141
TURCK Inc
Proximity Sensor; Sensor Input Type:Inductive; Sensing Range Max:4mm; Sensor Output:PNP Transistor; Switch Terminals:Wire Leads; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Sensing Face Diameter:12mm RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TURCK | |
Additional Feature | IP68, IP69K, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION, WIRE BREAKAGE PROTECTION | |
Body Height | 52 mm | |
Body Length or Diameter | 12 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 4 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |
BI4U-EM12WD-AP6X-H1141 Frequently Asked Questions (FAQ)
-
The operating temperature range for the BI4U-EM12WD-AP6X-H1141 is -25°C to 70°C (-13°F to 158°F).
-
Yes, the BI4U-EM12WD-AP6X-H1141 is rated for use in hazardous locations, including Class I, Division 2, Groups A, B, C, and D, and Zone 2, Group IIC.
-
The response time of the BI4U-EM12WD-AP6X-H1141 is typically less than 10 ms.
-
Yes, the BI4U-EM12WD-AP6X-H1141 is designed to withstand high-vibration environments, with a vibration resistance of up to 10 g (IEC 60068-2-6).
-
Yes, the BI4U-EM12WD-AP6X-H1141 supports various industrial communication protocols, including IO-Link, PROFINET, and EtherNet/IP.