Part Details for BI4-M12-AP6X by TURCK Inc
Results Overview of BI4-M12-AP6X by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BI4-M12-AP6X Information
BI4-M12-AP6X by TURCK Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for BI4-M12-AP6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M2078
|
Newark | Inductive Proximity Sensor, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Product Range:-, Load Current Rms Max:200Ma, Sensing Face Diameter:12Mm, Sensing Range Max:4Mm, Sensor Connection:2 M Cable, Sensor Housing:Cylindrical Rohs Compliant: Yes |Turck BI4-M12-AP6X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$136.6000 | Buy Now |
|
Neutron USA | Proximity Sensor, M12 x 1 Barrel, 4mm Range, 3 wire DC NO PNP, 10 to 30 VDC, 200 mA (Max.), 2m PVC Cable | 4 |
|
$264.7300 | Buy Now |
Part Details for BI4-M12-AP6X
BI4-M12-AP6X CAD Models
BI4-M12-AP6X Part Data Attributes
|
BI4-M12-AP6X
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI4-M12-AP6X
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION, WIRE BREAKAGE PROTECTION | |
Body Height | 54 mm | |
Body Length or Diameter | 12 mm | |
Housing | METAL, COPPER ZINC, CHROME PLATED | |
Measurement Range-Max (mm) | 4 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |