-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inductive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BI2-M12-AP6X-H1141 by TURCK Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R0625
|
Newark | Inductive Sensor, 2Mm, 10-30Vdc, Sensor Type:Inductive Proximity Sensor, Operating Temperature Max:70°C, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Sensor Output Type:3-Wire, Pnp, No, Sensor Terminals:M12 Connector Rohs Compliant: Yes |Turck BI2-M12-AP6X-H1141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$123.8000 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor, 2mm, PNP-NO, 10-30VDC, 200mA, M12 Treaded Flush, IP67 | 50 |
|
$252.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BI2-M12-AP6X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI2-M12-AP6X-H1141
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TURCK | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, WIRE BREAKAGE PROTECTION | |
Body Height | 52 mm | |
Body Length or Diameter | 12 mm | |
Housing | METAL, COPPER ZINC, CHROME PLATED | |
Measurement Range-Max (mm) | 2 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |
The recommended torque for the M12 connector is 0.6 Nm to 1.2 Nm (5-10 lbf-in).
The BI2-M12-AP6X-H1141 is not intrinsically safe and should not be used in explosive environments. However, TURCK offers other sensors with explosion-proof certifications, such as ATEX or IECEx.
The BI2-M12-AP6X-H1141 has an M12 connector with a 4-pin configuration. You can connect it to your PLC or controller using a compatible M12 cable or connector. Consult the datasheet for pinout information.
The response time of the BI2-M12-AP6X-H1141 is typically around 1-2 ms, but this may vary depending on the specific application and operating conditions.
The BI2-M12-AP6X-H1141 has an operating temperature range of -25°C to 70°C (-13°F to 158°F). While it can tolerate some high-temperature environments, it's not suitable for extremely high-temperature applications. Consult TURCK for custom or high-temperature solutions.