Part Details for BI15-Q20-AP6X2 by TURCK Inc
Results Overview of BI15-Q20-AP6X2 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BI15-Q20-AP6X2 Information
BI15-Q20-AP6X2 by TURCK Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for BI15-Q20-AP6X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36R1106
|
Newark | Qoo |Turck BI15-Q20-AP6X2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.6000 | Buy Now |
|
Neutron USA | ProXimity Sensor, 15mm Sensing DistanceNO, PNP, Flush Mount | 2 |
|
$291.3700 | Buy Now |
Part Details for BI15-Q20-AP6X2
BI15-Q20-AP6X2 CAD Models
BI15-Q20-AP6X2 Part Data Attributes
|
BI15-Q20-AP6X2
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI15-Q20-AP6X2
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TURCK | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, WIRE BREAKAGE PROTECTION | |
Body Breadth | 40 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 68 mm | |
Housing | PLASTIC, PBT-GF30-V0 | |
Measurement Range-Max (mm) | 15 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |