-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inductive Sensor, 1mm Min, 1mm Max, Cylindrical,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BI1-EG05-AP6X-V1331 by TURCK Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1371996
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$202.9800 / $230.7400 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor, Cylindrical, 1mm, PNP, 30VDC, 100mA, M5 Flush, IP65 | 50 |
|
$345.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BI1-EG05-AP6X-V1331
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI1-EG05-AP6X-V1331
TURCK Inc
Inductive Sensor, 1mm Min, 1mm Max, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TURCK | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 42.7 mm | |
Body Length or Diameter | 5 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |
The recommended mounting distance for the BI1-EG05-AP6X-V1331 is 2-5 mm from the target object, depending on the material and size of the object.
The BI1-EG05-AP6X-V1331 has an operating temperature range of -25°C to 70°C. While it can tolerate some high-temperature environments, it's not suitable for extreme temperatures above 70°C.
Yes, the BI1-EG05-AP6X-V1331 is designed to be resistant to electromagnetic interference (EMI) and has a high level of immunity to electromagnetic radiation.
Yes, the BI1-EG05-AP6X-V1331 has a standard PNP output that can be connected to a PLC or other industrial control system. It's also compatible with most industrial automation systems.
The response time of the BI1-EG05-AP6X-V1331 is typically around 1-2 ms, making it suitable for high-speed applications.