Part Details for BH12WP-4SC by Hirose Electric Co Ltd
Results Overview of BH12WP-4SC by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BH12WP-4SC Information
BH12WP-4SC by Hirose Electric Co Ltd is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BH12WP-4SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9356
|
Newark | Circular Conn, Plug, 4Pos, Crimp Rohs Compliant: Yes |Hirose/hrs BH12WP-4SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$3.2400 / $5.3600 | Buy Now |
DISTI #
26-BH12WP-4SC-ND
|
DigiKey | WATERPROOF PLUG, POWER/SIGNAL HY Min Qty: 1 Lead time: 16 Weeks Container: Bag |
3 In Stock |
|
$2.8442 / $4.9400 | Buy Now |
DISTI #
BH12WP-4SC
|
Avnet Americas | Conn Circular Housing Inline Housing PL SKT 4 POS PBT (Polybutylene Terephthalate) Bag - Bag (Alt: BH12WP-4SC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$2.6016 / $2.9521 | Buy Now |
DISTI #
798-BH12WP-4SC
|
Mouser Electronics | Standard Circular Connector 20A Current, Compact, Waterproof Power/Signal 4Pos. 2-Power 2-Signal RoHS: Compliant | 75 |
|
$2.7100 / $4.9400 | Buy Now |
DISTI #
HIRBH12WP-4SC
|
Heilind Electronics | 140-0010-0-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 20A Current, Compact, Waterproof, Signal and Power Hybrid Connector RoHS: Compliant | 0 |
|
$2.7800 / $4.7300 | Buy Now |
DISTI #
BH12WP-4SC
|
TME | connector BH12WP-4SC Min Qty: 100 | 0 |
|
$2.5600 / $3.3100 | RFQ |
DISTI #
000000000006373228
|
Sager | Standard Circular Connector 20A Current, Compact, Waterproof Power/Signal 4Pos. 2-Power 2-Signal Min Qty: 100 | 0 |
|
$3.0800 / $4.1000 | Buy Now |
DISTI #
CL0140-0010-0-00
|
Avnet Abacus | Conn Circular Housing Inline Housing PL SKT 4 POS PBT Polybutylene Terephthalate Bag (Alt: CL0140-0010-0-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BH12WP-4SC
BH12WP-4SC CAD Models
BH12WP-4SC Part Data Attributes
|
BH12WP-4SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BH12WP-4SC
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR |
BH12WP-4SC Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the BH12WP-4SC is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration, and 3 mm amplitude.
-
Yes, the connector has an IP67 rating, which means it can withstand immersion in water up to 1 meter for 30 minutes.
-
The operating temperature range for the BH12WP-4SC is -40°C to 105°C (-40°F to 221°F).
-
Yes, the BH12WP-4SC can operate in environments with a relative humidity of up to 95% at 40°C (104°F).