Part Details for BG600LM3AB-D08-SGNSA/04A01-3000201002 by Quectel Wireless Solutions Co Ltd
Results Overview of BG600LM3AB-D08-SGNSA/04A01-3000201002 by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BG600LM3AB-D08-SGNSA/04A01-3000201002 Information
BG600LM3AB-D08-SGNSA/04A01-3000201002 by Quectel Wireless Solutions Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BG600LM3AB-D08-SGNSA/04A01-3000201002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BG600LM3AB-D08-SGNSA
|
Avnet Silica | Cellular Module EGPRS LTE Cat M1 LTE Cat NB2 33V to 43V 187mm x 16mm x 21mm (Alt: BG600LM3AB-D08-SGNSA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |