Part Details for BFY640-04(ES) by Infineon Technologies AG
Results Overview of BFY640-04(ES) by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFY640-04(ES) Information
BFY640-04(ES) by Infineon Technologies AG is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BFY640-04(ES)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000668266
|
EBV Elektronik | Trans RF BJT NPN 4V 005A 4Pin MicroX (Alt: SP000668266) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BFY640-04(ES)
BFY640-04(ES) CAD Models
BFY640-04(ES) Part Data Attributes
|
BFY640-04(ES)
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFY640-04(ES)
Infineon Technologies AG
RF Small Signal Bipolar Transistor
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |