Part Details for BFY52.MODE1 by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of BFY52.MODE1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFY52.MODE1 Information
BFY52.MODE1 by TT Electronics Power and Hybrid / Semelab Limited is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BFY52.MODE1
BFY52.MODE1 CAD Models
BFY52.MODE1 Part Data Attributes
|
BFY52.MODE1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BFY52.MODE1
TT Electronics Power and Hybrid / Semelab Limited
1000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for BFY52.MODE1
This table gives cross-reference parts and alternative options found for BFY52.MODE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFY52.MODE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFY52 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | BFY52.MODE1 vs BFY52 |
BFY52 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | BFY52.MODE1 vs BFY52 |
BFY52 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | BFY52.MODE1 vs BFY52 |
BFY52E1 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | BFY52.MODE1 vs BFY52E1 |
BFY52 | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, BIP General Purpose Small Signal | BFY52.MODE1 vs BFY52 |
BFY52.MOD | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | BFY52.MODE1 vs BFY52.MOD |
BFY52E1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | BFY52.MODE1 vs BFY52E1 |
BFY52 | Diodes Incorporated | Check for Price | 1000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | BFY52.MODE1 vs BFY52 |
BFY52LEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | BFY52.MODE1 vs BFY52LEADFREE |