Part Details for BFY51 by Transistor & Electronic Co
Results Overview of BFY51 by Transistor & Electronic Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFY51 Information
BFY51 by Transistor & Electronic Co is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BFY51
BFY51 CAD Models
BFY51 Part Data Attributes
|
BFY51
Transistor & Electronic Co
Buy Now
Datasheet
|
Compare Parts:
BFY51
Transistor & Electronic Co
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSISTOR & ELECTRONIC CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 50 MHz |