-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BFU520W - NPN wideband silicon RF transistor SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFU520WX by NXP Semiconductors is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2776270
|
Farnell | RF TRANSISTOR, NPN, 12V, 10GHZ, SOT-323 RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 0 Days Container: Cut Tape | 9923 |
|
$0.1608 / $0.3820 | Buy Now |
DISTI #
2776270RL
|
Farnell | RF TRANSISTOR, NPN, 12V, 10GHZ, SOT-323 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 0 Days Container: Reel | 9923 |
|
$0.1608 / $0.2051 | Buy Now |
DISTI #
568-11505-1-ND
|
DigiKey | RF TRANS NPN 12V 10GHZ SC-70 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25142 In Stock |
|
$0.1411 / $0.3600 | Buy Now |
DISTI #
BFU520WX
|
Avnet Americas | Bipolar - RF Transistor, NPN, 12 V, 10 GHz, 450 mW, 30 mA, SOT-323 - Tape and Reel (Alt: BFU520WX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1240 / $0.1282 | Buy Now |
DISTI #
771-BFU520WX
|
Mouser Electronics | RF Bipolar Transistors NPN wideband silicon RF transistor RoHS: Compliant | 38515 |
|
$0.1430 / $0.3600 | Buy Now |
DISTI #
V72:2272_06518338
|
Arrow Electronics | Trans RF BJT NPN 16V 0.05A 450mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2204 Container: Cut Strips | Americas - 100 |
|
$0.1411 / $0.3507 | Buy Now |
DISTI #
69059761
|
Verical | Trans RF BJT NPN 16V 0.05A 450mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 229 Package Multiple: 1 Date Code: 2232 | Americas - 1505 |
|
$0.1350 / $0.3360 | Buy Now |
DISTI #
86267564
|
Verical | Trans RF BJT NPN 16V 0.05A 450mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2204 | Americas - 100 |
|
$0.1411 / $0.2166 | Buy Now |
DISTI #
BFU520WX
|
Richardson RFPD | RF SMALL SIGNAL TRANSISTOR BIPOLAR/HBT RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1500 | Buy Now |
DISTI #
BFU520WX
|
Avnet Silica | Bipolar RF Transistor NPN 12 V 10 GHz 450 mW 30 mA SOT323 (Alt: BFU520WX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFU520WX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFU520WX
NXP Semiconductors
BFU520W - NPN wideband silicon RF transistor SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10000 MHz |
The recommended operating voltage range for the BFU520WX is 2.7V to 5.5V.
To configure the BFU520WX for optimal performance, refer to the application note AN11542, which provides guidelines for PCB layout, component selection, and tuning procedures.
The maximum power handling capability of the BFU520WX is 20 dBm (100 mW).
Yes, the BFU520WX can be used in switching applications, but it's essential to ensure that the device is properly biased and that the switching frequency is within the recommended range (10 kHz to 500 kHz).
To troubleshoot issues with the BFU520WX, refer to the troubleshooting guide in the datasheet, which provides a step-by-step approach to identifying and resolving common problems.