Part Details for BFS17WE6327 by Infineon Technologies AG
Results Overview of BFS17WE6327 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFS17WE6327 Information
BFS17WE6327 by Infineon Technologies AG is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BFS17WE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000011082
|
EBV Elektronik | RF SMALL SIGNAL BIPOLAR TRANSISTOR 0025A IC 1ELEMENT ULTRA HIGH FREQUENCY BAND SILICON NPN (Alt: SP000011082) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BFS17WE6327
BFS17WE6327 CAD Models
BFS17WE6327 Part Data Attributes
|
BFS17WE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFS17WE6327
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Base Capacitance-Max | 0.8 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.28 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2500 MHz |
Alternate Parts for BFS17WE6327
This table gives cross-reference parts and alternative options found for BFS17WE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS17WE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFS17WE6327HTSA1 | Infineon Technologies AG | Check for Price | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | BFS17WE6327 vs BFS17WE6327HTSA1 |
BFS17W | Infineon Technologies AG | Check for Price | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3 | BFS17WE6327 vs BFS17W |
BFS17ATRL13 | NXP Semiconductors | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | BFS17WE6327 vs BFS17ATRL13 |
BFS17AT/R | NXP Semiconductors | Check for Price | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal | BFS17WE6327 vs BFS17AT/R |
BFS17A | YAGEO Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | BFS17WE6327 vs BFS17A |
BFS17W,115 | NXP Semiconductors | Check for Price | BFS17W - NPN 1 GHz wideband transistor SC-70 3-Pin | BFS17WE6327 vs BFS17W,115 |
BFS17W | NXP Semiconductors | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, S-MINI, SC-70, 3 PIN | BFS17WE6327 vs BFS17W |
BFS17A | NXP Semiconductors | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | BFS17WE6327 vs BFS17A |
BFS17W-T | NXP Semiconductors | Check for Price | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, S-MINI, SC-70, 3 PIN, BIP RF Small Signal | BFS17WE6327 vs BFS17W-T |
BFS17WT/R | NXP Semiconductors | Check for Price | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, S-MINI, SC-70, 3 PIN, BIP RF Small Signal | BFS17WE6327 vs BFS17WT/R |
BFS17WE6327 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2014-01, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
Infineon provides a component selection guide in their application note AN2014-01, which includes recommendations for external components such as capacitors, resistors, and inductors. Additionally, the datasheet provides a list of recommended components and their corresponding values.
-
The thermal resistance of the BFS17WE6327 package is not explicitly stated in the datasheet. However, according to Infineon's thermal modeling guidelines, the thermal resistance of the package can be estimated using the thermal resistance of the die (Rth_jc) and the thermal resistance of the package (Rth jc-case). These values can be found in the datasheet or by contacting Infineon's support team.
-
The BFS17WE6327 does not have built-in overcurrent protection. However, Infineon recommends implementing external overcurrent protection using a dedicated overcurrent protection IC or a discrete circuit. The application note AN2014-01 provides guidelines for implementing overcurrent protection.
-
The maximum operating temperature range for the BFS17WE6327 is -40°C to 150°C, as stated in the datasheet. However, the device's performance and reliability may degrade at higher temperatures, and Infineon recommends operating the device within a temperature range of -40°C to 125°C for optimal performance.