Part Details for BFS17W by Vishay Semiconductors
Results Overview of BFS17W by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFS17W Information
BFS17W by Vishay Semiconductors is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BFS17W
BFS17W CAD Models
BFS17W Part Data Attributes
|
BFS17W
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFS17W
Vishay Semiconductors
RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, SOT-323, 3 PIN | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BFS17W
This table gives cross-reference parts and alternative options found for BFS17W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS17W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934022860135 | NXP Semiconductors | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, S-MINI, SC-70, 3 PIN | BFS17W vs 934022860135 |
BFS17WE6327 | Infineon Technologies AG | Check for Price | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | BFS17W vs BFS17WE6327 |
BFS17WE6327HTSA1 | Infineon Technologies AG | Check for Price | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | BFS17W vs BFS17WE6327HTSA1 |
BFS17A-T | NXP Semiconductors | Check for Price | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal | BFS17W vs BFS17A-T |
BFS17ATRL13 | NXP Semiconductors | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | BFS17W vs BFS17ATRL13 |
BFS17W,115 | NXP Semiconductors | Check for Price | BFS17W - NPN 1 GHz wideband transistor SC-70 3-Pin | BFS17W vs BFS17W,115 |
BFS17W | Infineon Technologies AG | Check for Price | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3 | BFS17W vs BFS17W |
BFS17WH6327XTSA1 | Infineon Technologies AG | Check for Price | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3 | BFS17W vs BFS17WH6327XTSA1 |
BFS17ATRL | YAGEO Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | BFS17W vs BFS17ATRL |
BFS17A,215 | NXP Semiconductors | Check for Price | BFS17A - NPN 3 GHz wideband transistor TO-236 3-Pin | BFS17W vs BFS17A,215 |