-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BFS17W - NPN 1 GHz wideband transistor SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFS17W,135 by NXP Semiconductors is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 1632 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFS17W,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFS17W,135
NXP Semiconductors
BFS17W - NPN 1 GHz wideband transistor SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP |
A good PCB layout for BFS17W,135 involves keeping the input and output tracks as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a separate power plane for the RF section and to minimize the number of vias under the device.
To ensure proper biasing, follow the recommended biasing circuit in the datasheet, and make sure the voltage supply is stable and noise-free. Also, ensure that the bias resistors are of high quality and have low tolerance values to minimize variations in the bias voltage.
The BFS17W,135 can handle up to 17W of RF power, but it's recommended to derate the power handling capability based on the operating frequency, temperature, and other environmental factors to ensure reliable operation.
To troubleshoot common issues, start by checking the PCB layout and assembly for any defects or errors. Verify that the device is properly biased and that the input and output tracks are properly matched. Also, check for any signs of overheating, and ensure that the device is operated within its recommended operating conditions.
Yes, BFS17W,135 can be used in a push-pull configuration, but it requires careful design and layout to ensure proper operation. The push-pull configuration can help to improve the linearity and reduce the distortion of the amplifier, but it also increases the complexity of the design.