Part Details for BFS17AT/R by Philips Semiconductors
Results Overview of BFS17AT/R by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFS17AT/R Information
BFS17AT/R by Philips Semiconductors is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BFS17AT/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2688 |
|
RFQ | ||
|
Quest Components | UHF BAND, SI, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB | 2150 |
|
$0.4375 / $1.2500 | Buy Now |
Part Details for BFS17AT/R
BFS17AT/R CAD Models
BFS17AT/R Part Data Attributes
|
BFS17AT/R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFS17AT/R
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
BFS17AT/R Frequently Asked Questions (FAQ)
-
A good PCB layout for the BFS17AT/R involves keeping the input and output tracks separate, using a ground plane, and minimizing track lengths to reduce parasitic inductance and capacitance. It's also recommended to use a common-mode choke to filter out noise and ensure proper operation.
-
To ensure proper biasing, make sure to follow the recommended voltage and current ratings specified in the datasheet. Typically, the BFS17AT/R requires a Vcc of 5V and a bias current of around 10mA. Additionally, ensure that the input signal is properly terminated and that the output is loaded with a suitable impedance.
-
Although the datasheet doesn't specify a maximum operating frequency, the BFS17AT/R is typically designed to operate up to 1 GHz. However, the actual operating frequency may vary depending on the specific application, PCB layout, and component quality.
-
Yes, the BFS17AT/R can be used in a push-pull configuration, but it's essential to ensure that the input signals are properly balanced and that the output is loaded with a suitable impedance to avoid oscillations and ensure stable operation.
-
The BFS17AT/R has a relatively high power dissipation, so it's crucial to ensure proper thermal management. This can be achieved by using a heat sink, ensuring good airflow, and keeping the device away from other heat sources. The maximum junction temperature should not exceed 150°C.