Part Details for BFS17AR-GS08 by Vishay Intertechnologies
Results Overview of BFS17AR-GS08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFS17AR-GS08 Information
BFS17AR-GS08 by Vishay Intertechnologies is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BFS17AR-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFS17AR-GS08
|
Avnet Americas | - Tape and Reel (Alt: BFS17AR-GS08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for BFS17AR-GS08
BFS17AR-GS08 CAD Models
BFS17AR-GS08 Part Data Attributes
|
BFS17AR-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFS17AR-GS08
Vishay Intertechnologies
Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Collector Current-Max (IC) | 0.025 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 3000 MHz |
BFS17AR-GS08 Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the BFS17AR-GS08 can be found in Vishay's application note AN42172, which provides detailed guidelines for PCB layout and assembly.
-
To ensure reliable soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a solder with a melting point below 260°C and avoid excessive soldering temperatures or times.
-
The BFS17AR-GS08 is rated for operation from -55°C to +175°C, but it's essential to note that the device's performance and reliability may degrade at extreme temperatures. Consult the datasheet for specific temperature-related specifications.
-
While the BFS17AR-GS08 is a high-quality component, it may not meet the specific requirements for high-reliability or aerospace applications. Consult Vishay's product portfolio for components specifically designed and qualified for these applications.
-
Follow standard ESD protection procedures when handling the BFS17AR-GS08, including using ESD-safe workstations, wrist straps, and packaging materials. The device itself has built-in ESD protection, but external precautions are still necessary to prevent damage.