Part Details for BFS035A by Essentra Components
Results Overview of BFS035A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFS035A Information
BFS035A by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BFS035A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5625-ND
|
DigiKey | PUSH FIT BUMPER: COMPATIBLE HOLE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
6660 In Stock |
|
$0.1061 / $0.2200 | Buy Now |
DISTI #
144-BFS035A
|
Mouser Electronics | Bumpers / Feet FLAT HEAD STEM BUMPER:NYL NATURAL RoHS: Compliant | 0 |
|
$0.1040 / $0.1800 | Order Now |
DISTI #
71255544
|
RS | Flat Head Stem Bumper:Nyl Natural Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 7263 |
|
$0.1890 / $0.2220 | Buy Now |
|
Onlinecomponents.com | Push-Fit Feet - Base Height - 3.2 mm (0.125 in) - Overall Height - 8.0 mm (0.315 in) - Maximum Compatible Hole Diameter - 4.7 mm (0.185 in) - Minimum Compatible Hole Diameter - 4.7 mm (0.187 in) RoHS: Compliant | 0 |
|
$0.0677 / $0.1019 | Buy Now |