Part Details for BFR92AT/R by NXP Semiconductors
Results Overview of BFR92AT/R by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFR92AT/R Information
BFR92AT/R by NXP Semiconductors is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BFR92AT/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NPN 5 GHZ WIDEBAND TRANSISTOR | 45 |
|
$0.3750 / $0.4500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BFR92AT/R
BFR92AT/R CAD Models
BFR92AT/R Part Data Attributes
|
BFR92AT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFR92AT/R
NXP Semiconductors
TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3, BIP RF Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.3 W | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5000 MHz |
Alternate Parts for BFR92AT/R
This table gives cross-reference parts and alternative options found for BFR92AT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR92AT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFR92A-T | NXP Semiconductors | Check for Price | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | BFR92AT/R vs BFR92A-T |
933551560215 | NXP Semiconductors | Check for Price | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SST, 3 PIN | BFR92AT/R vs 933551560215 |
BFR92A,235 | NXP Semiconductors | Check for Price | BFR92A - NPN 5 GHz wideband transistor TO-236 3-Pin | BFR92AT/R vs BFR92A,235 |
933551560235 | NXP Semiconductors | Check for Price | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SST, 3 PIN | BFR92AT/R vs 933551560235 |
BFR92A,215 | NXP Semiconductors | Check for Price | BFR92A - NPN 5 GHz wideband transistor TO-236 3-Pin | BFR92AT/R vs BFR92A,215 |
BFR92ATRL13 | NXP Semiconductors | Check for Price | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | BFR92AT/R vs BFR92ATRL13 |
BFR92AT | NXP Semiconductors | Check for Price | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN, BIP RF Small Signal | BFR92AT/R vs BFR92AT |
BFR92AT/R Frequently Asked Questions (FAQ)
-
A good PCB layout for the BFR92AT/R involves keeping the input and output tracks as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. It's also essential to minimize the loop area of the input and output tracks to reduce electromagnetic interference (EMI).
-
To ensure proper biasing, make sure to provide a stable voltage supply to the device, and use a suitable bias resistor (Rb) to set the desired bias current. The recommended bias current is typically around 10-20 mA. Also, ensure that the input signal is properly terminated to prevent reflections and oscillations.
-
The BFR92AT/R can handle a maximum power of 1 W. However, it's essential to consider the device's thermal characteristics and ensure proper heat sinking to prevent overheating. The device's junction temperature should not exceed 150°C.
-
To troubleshoot issues with the BFR92AT/R, start by checking the PCB layout and ensuring that it meets the recommended guidelines. Verify that the device is properly biased and that the input signal is properly terminated. Also, check for any signs of overheating or thermal stress. If the issue persists, consider using a spectrum analyzer to identify any unwanted frequency components.
-
Yes, the BFR92AT/R can be used in a push-pull configuration, which can provide several benefits, including increased output power, improved linearity, and reduced distortion. However, it's essential to ensure that the devices are properly matched and that the circuit is designed to minimize any potential instability or oscillations.