-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFR520 by NXP Semiconductors is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 970 |
|
Buy Now RFQ | ||
|
Win Source Electronics | Trans RF BJT NPN 15V 0.07A 3-Pin TO-236AB / NPN 9 GHz wideband transistor | 6950 |
|
$0.0343 / $0.0443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFR520
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFR520
NXP Semiconductors
L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.07 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.3 W | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9000 MHz |
This table gives cross-reference parts and alternative options found for BFR520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFR520,215 | NXP Semiconductors | Check for Price | BFR520 - NPN 9 GHz wideband transistor TO-236 3-Pin | BFR520 vs BFR520,215 |
BFR520T/R | NXP Semiconductors | Check for Price | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SST, 3 PIN, BIP RF Small Signal | BFR520 vs BFR520T/R |
934018790215 | NXP Semiconductors | Check for Price | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN | BFR520 vs 934018790215 |
BFR520T | NXP Semiconductors | Check for Price | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | BFR520 vs BFR520T |
934055892115 | NXP Semiconductors | Check for Price | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | BFR520 vs 934055892115 |
The recommended operating voltage range for the BFR520 is 4.5V to 5.5V, with a typical voltage of 5V.
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and decouple it with a 100nF capacitor to ground. Also, ensure the input signal is properly terminated and matched to the device's input impedance.
The BFR520 can handle input powers up to +15dBm (31.6mW) without damage. However, for optimal performance, it's recommended to keep the input power below +10dBm (10mW).
To minimize noise and oscillations, ensure proper grounding and decoupling of the device, use a low-noise power supply, and keep the input signal well-matched to the device's input impedance. Additionally, use a shielded enclosure and keep the device away from other noise sources.
The typical current consumption of the BFR520 is around 10mA, but this can vary depending on the operating frequency, input power, and other factors.