Part Details for BFN39H6327XTSA1 by Infineon Technologies AG
Results Overview of BFN39H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFN39H6327XTSA1 Information
BFN39H6327XTSA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BFN39H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85965565
|
Verical | Trans GP BJT PNP 300V 0.2A Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1531 Package Multiple: 1 Date Code: 1401 | Americas - 44000 |
|
$0.2184 / $0.2450 | Buy Now |
DISTI #
85969433
|
Verical | Trans GP BJT PNP 300V 0.2A Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1531 Package Multiple: 1 Date Code: 2001 | Americas - 4990 |
|
$0.2450 | Buy Now |
DISTI #
85966313
|
Verical | Trans GP BJT PNP 300V 0.2A Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1531 Package Multiple: 1 Date Code: 1701 | Americas - 4000 |
|
$0.2450 | Buy Now |
|
Rochester Electronics | High Voltage Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 53990 |
|
$0.1464 / $0.2361 | Buy Now |
DISTI #
SP000748532
|
EBV Elektronik | Trans GP BJT PNP 300V 02A 4Pin SOT223 TR (Alt: SP000748532) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BFN39H6327XTSA1
BFN39H6327XTSA1 CAD Models
BFN39H6327XTSA1 Part Data Attributes
|
BFN39H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFN39H6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |