Part Details for BFC246704105 by Vishay BCcomponents
Results Overview of BFC246704105 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC246704105 Information
BFC246704105 by Vishay BCcomponents is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC246704105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71467449
|
RS | Capacitor, Film, MKT 1?F ?10% 100Vdc Pitch 10mm Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
Part Details for BFC246704105
BFC246704105 CAD Models
BFC246704105 Part Data Attributes
|
BFC246704105
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC246704105
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4924 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC246704105
This table gives cross-reference parts and alternative options found for BFC246704105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC246704105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC246704105 | Vishay Intertechnologies | $1.3972 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | BFC246704105 vs BFC246704105 |
BFC246706105 | Vishay Intertechnologies | $2.5950 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | BFC246704105 vs BFC246706105 |
BFC246751105 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | BFC246704105 vs BFC246751105 |
BFC246751105 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC246704105 vs BFC246751105 |
BFC246704105 Frequently Asked Questions (FAQ)
-
Vishay provides a recommended PCB layout and land pattern in their application note AN42172, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and to prevent thermal runaway.
-
The choice of TIM depends on the specific application and operating conditions. Vishay recommends using a TIM with a thermal conductivity of at least 1 W/m-K and a thickness of 0.05 mm to 0.1 mm. Some popular TIM options include thermal grease, thermal tape, or graphite sheets.
-
According to Vishay's application note AN42172, the maximum allowed voltage derating for the BFC246704105 is 80% of the maximum rated voltage. This means that if the maximum rated voltage is 100 V, the maximum allowed voltage derating would be 80 V.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Use a solder with a melting point above 217°C (423°F) and avoid applying excessive force or pressure during the soldering process. Inspect the solder joints for defects, such as cold solder joints, solder bridges, or insufficient solder.
-
Store the BFC246704105 in a dry, cool place, away from direct sunlight and moisture. Handle the devices by the body, avoiding touching the leads or electrical contacts. Use anti-static packaging and follow proper electrostatic discharge (ESD) precautions to prevent damage.