Part Details for BFC238560332 by Vishay Intertechnologies
Results Overview of BFC238560332 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC238560332 Information
BFC238560332 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC238560332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T6019
|
Newark | Mkp 0,0033 Μf ±5 % 2000 Vdc Pitch 10Mm |Vishay BFC238560332 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.4600 | Buy Now |
DISTI #
594-BFC238560332
|
Mouser Electronics | Film Capacitors MKP 0,0033 uF +/-5 % 2000 Vdc Pitch 10mm RoHS: Compliant | 0 |
|
$1.2100 / $1.2600 | Order Now |
|
Onlinecomponents.com | Film Capacitor - 3300 pF - ±5% Tolerance - 700VAC / 2000VDC - Polypropylene (PP), Metallized - PC Pins - Radial Package - Through Hole. RoHS: Compliant |
4333 Partner Stock |
|
$0.2241 / $0.3224 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 2775 |
|
RFQ | |
DISTI #
BFC238560332
|
Avnet Abacus | Power Film Capacitor 3300 pF 700 V 2 kV 5 Metallized PP Radial Box 2 Pin Through Hole (Alt: BFC238560332) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238560332
BFC238560332 CAD Models
BFC238560332 Part Data Attributes
|
BFC238560332
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238560332
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 4924, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE (V): 700 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 4924 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC238560332
This table gives cross-reference parts and alternative options found for BFC238560332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238560332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC238562332 | Vishay Intertechnologies | $2.3152 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 4924, RADIAL LEADED, ROHS COMPLIANT | BFC238560332 vs BFC238562332 |
BFC238564332 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238560332 vs BFC238564332 |
BFC238564332 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 4924, RADIAL LEADED, ROHS COMPLIANT | BFC238560332 vs BFC238564332 |
BFC238560332 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238560332 vs BFC238560332 |
BFC238562332 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238560332 vs BFC238562332 |