Part Details for BFC237251103 by Vishay BCcomponents
Results Overview of BFC237251103 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC237251103 Information
BFC237251103 by Vishay BCcomponents is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC237251103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71341692
|
RS | Capacitor, Film, MKT 10nF 10% 400Vdc Pitch 10mm Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2590 / $0.2890 | RFQ |
Part Details for BFC237251103
BFC237251103 CAD Models
BFC237251103 Part Data Attributes
|
BFC237251103
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC237251103
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4916 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC237251103
This table gives cross-reference parts and alternative options found for BFC237251103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237251103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC237251103 | Vishay Intertechnologies | $0.2687 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | BFC237251103 vs BFC237251103 |
BFC237258103 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC237251103 vs BFC237258103 |
BFC237255103 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC237251103 vs BFC237255103 |
BFC237255103 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | BFC237251103 vs BFC237255103 |
BFC237258103 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | BFC237251103 vs BFC237258103 |
BFC237251103 Frequently Asked Questions (FAQ)
-
A symmetrical layout with a central grounding point is recommended to minimize electromagnetic interference (EMI) and ensure optimal performance.
-
Ensure good airflow around the component, and consider using a heat sink or thermal pad if operating in high-temperature environments.
-
The maximum allowable voltage derating is 80% of the rated voltage to ensure reliable operation and prevent premature failure.
-
Yes, the BFC237251103 is suitable for high-frequency applications up to 1 GHz, but ensure proper impedance matching and consider using a balun or transformer for optimal performance.
-
Common issues include overheating, high insertion loss, and mismatch. Troubleshoot by checking for proper soldering, ensuring correct impedance matching, and verifying the component is not damaged.