Part Details for BFC237076474 by Vishay Intertechnologies
Results Overview of BFC237076474 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC237076474 Information
BFC237076474 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC237076474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M4101
|
Newark | Capacitor Polyester Film 0.47Uf, 63V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.47Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):63V, Lead Spacing:5.08Mm Rohs Compliant: Yes |Vishay BFC237076474 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5180 | Buy Now |
DISTI #
BFC237076474
|
Avnet Americas | MKT 370 470nF ?5% 63V= - Ammo Pack (Alt: BFC237076474) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3744 / $0.3975 | Buy Now |
DISTI #
594-2222-370-76474
|
Mouser Electronics | Film Capacitors .47uF 5% 63volts RoHS: Compliant | 2875 |
|
$0.4090 / $1.0300 | Buy Now |
DISTI #
BFC237076474
|
TTI | Film Capacitors .47uF 5% 63volts RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | Americas - 0 |
|
$0.2570 / $0.4520 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
BFC237076474
|
IBS Electronics | CAPACITOR FILM MKT 0 47 F 5% 63 VDC PITCH 5MM | BC COMPONENTS / VISHAY BFC237076474 Min Qty: 1500 Package Multiple: 1 | 0 |
|
$0.7735 | Buy Now |
DISTI #
BFC237076474
|
Avnet Abacus | MKT 370 470nF 5 63V - Tape and Reel (Alt: BFC237076474) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 2257 |
|
RFQ |
Part Details for BFC237076474
BFC237076474 CAD Models
BFC237076474 Part Data Attributes
|
BFC237076474
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237076474
Vishay Intertechnologies
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
BFC237076474 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the BFC237076474 involves keeping the component away from high-frequency signals, using a solid ground plane, and minimizing the length of the traces connected to the component. A 4-layer PCB with a dedicated ground plane is recommended.
-
The BFC237076474 has a high power dissipation rating. To manage thermal performance, ensure good airflow around the component, use a heat sink if necessary, and follow Vishay's recommended thermal pad layout and thermal interface material guidelines.
-
When soldering the BFC237076474, use a soldering iron with a temperature range of 250°C to 260°C, and avoid applying excessive force or pressure. For rework, use a hot air rework station with a temperature range of 200°C to 240°C, and follow Vishay's recommended rework guidelines.
-
To ensure EMC, follow Vishay's recommended PCB layout and shielding guidelines, use a metal shield can or a mu-metal shield around the component, and ensure proper grounding and decoupling of the component.
-
The BFC237076474 has a typical lifespan of 10 to 15 years, depending on operating conditions. Vishay provides reliability data and failure rate calculations in their datasheet and application notes. Follow recommended operating conditions and derating guidelines to ensure optimal reliability.