Part Details for BFB0405HHA-TZP4 by Delta Thermal Inc
Results Overview of BFB0405HHA-TZP4 by Delta Thermal Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFB0405HHA-TZP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fan Blower - 5VDC - 40mm x 40mm - Ball - 3.0 CFM (0.084m³/min) - 3 Wire Leads RoHS: Compliant |
289 On Order |
|
$11.9000 / $16.0100 | Buy Now |
|
Master Electronics | Fan Blower - 5VDC - 40mm x 40mm - Ball - 3.0 CFM (0.084m³/min) - 3 Wire Leads RoHS: Compliant |
289 On Order |
|
$11.9000 / $16.0100 | Buy Now |