Part Details for BF822 by TDK Micronas GmbH
Results Overview of BF822 by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BF822 Information
BF822 by TDK Micronas GmbH is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BF822
BF822 CAD Models
BF822 Part Data Attributes
|
BF822
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
BF822
TDK Micronas GmbH
Small Signal Bipolar Transistor, 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 1.6 pF | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BF822
This table gives cross-reference parts and alternative options found for BF822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BF822T/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | BF822 vs BF822T/R |
BF822,215 | NXP Semiconductors | Check for Price | BF820; BF822 - NPN high voltage transistors TO-236 3-Pin | BF822 vs BF822,215 |
BF822-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BF822 vs BF822-TAPE-7 |
BF822-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BF822 vs BF822-TAPE-13 |