Part Details for BF720 by Zetex / Diodes Inc
Results Overview of BF720 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BF720 Information
BF720 by Zetex / Diodes Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BF720
BF720 CAD Models
BF720 Part Data Attributes
|
BF720
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BF720
Zetex / Diodes Inc
Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BF720
This table gives cross-reference parts and alternative options found for BF720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BF720T3 | Motorola Mobility LLC | Check for Price | 0.1A, 300V, NPN, Si, POWER TRANSISTOR, TO-261AA | BF720 vs BF720T3 |
BF720T1 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin | BF720 vs BF720T1 |
BF720T1 | Motorola Mobility LLC | Check for Price | 0.1A, 300V, NPN, Si, POWER TRANSISTOR, TO-261AA | BF720 vs BF720T1 |
BF720TRL | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon | BF720 vs BF720TRL |
BF720TA | Diodes Incorporated | Check for Price | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | BF720 vs BF720TA |
BF720TC | Diodes Incorporated | Check for Price | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | BF720 vs BF720TC |
BF720TC | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | BF720 vs BF720TC |
BF720 | Diodes Incorporated | Check for Price | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | BF720 vs BF720 |
BF720TRL | NXP Semiconductors | Check for Price | 0.05A, NPN, Si, POWER TRANSISTOR | BF720 vs BF720TRL |
BF720TRL13 | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon | BF720 vs BF720TRL13 |