Part Details for BF2040E6814HTSA1 by Infineon Technologies AG
Results Overview of BF2040E6814HTSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BF2040E6814HTSA1 Information
BF2040E6814HTSA1 by Infineon Technologies AG is an RF Small Signal Field-Effect Transistor.
RF Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BF2040E6814HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BF2040E6814
|
TME | Transistor: N-MOSFET, unipolar, RF, 8V, 40mA, 200mW, SOT143, SMT Min Qty: 5 | 8280 |
|
$0.1160 / $0.2540 | Buy Now |
DISTI #
SP000012215
|
EBV Elektronik | Trans MOSFET NCH 8V 004A 4Pin SOT143 TR (Alt: SP000012215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 1806 |
|
RFQ | |
|
Win Source Electronics | RF MOSFET N-CH 5V SOT143-4 / RF Mosfet N-Channel 5 V 15 mA 800MHz 23dB PG-SOT-143-3D | 159885 |
|
$0.1097 / $0.1640 | Buy Now |
Part Details for BF2040E6814HTSA1
BF2040E6814HTSA1 CAD Models
BF2040E6814HTSA1 Part Data Attributes
|
BF2040E6814HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BF2040E6814HTSA1
Infineon Technologies AG
RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, SOT-143, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-143, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 10 V | |
Drain Current-Max (ID) | 0.04 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DUAL GATE, DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 20 dB | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BF2040E6814HTSA1
This table gives cross-reference parts and alternative options found for BF2040E6814HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF2040E6814HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BF2030E6814HTSA1 | Infineon Technologies AG | Check for Price | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOT-143, 4 PIN | BF2040E6814HTSA1 vs BF2030E6814HTSA1 |
BF2030E6327 | Infineon Technologies AG | Check for Price | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, SOT-143, 4 PIN | BF2040E6814HTSA1 vs BF2030E6327 |
BF2030RE6327 | Infineon Technologies AG | Check for Price | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, SOT-143R, 4 PIN | BF2040E6814HTSA1 vs BF2030RE6327 |
BF2040E6814HTSA1 Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow Infineon's guidelines for PCB layout and thermal management. This includes using a multi-layer PCB with a solid ground plane, placing thermal vias under the device, and using a heat sink or thermal interface material to dissipate heat.
-
To ensure EMC and reduce EMI, follow Infineon's guidelines for PCB layout, use shielding, and implement filtering and decoupling techniques. Additionally, consider using a metal shield or a Faraday cage to enclose the device.
-
For soldering and rework, follow Infineon's recommended soldering profiles and guidelines. Use a soldering iron with a temperature range of 220-240°C, and avoid using excessive force or pressure during rework.
-
Handle the device in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and store the device in an anti-static bag or container. Avoid touching the device's pins or leads, and use ESD-safe tools and equipment.
-
The BF2040E6814HTSA1 complies with industry standards such as AEC-Q100 and IATF 16949. Infineon ensures the device meets high reliability and quality standards through rigorous testing and quality control processes.