Part Details for BF1810A12060 by Lovato Electric Inc
Results Overview of BF1810A12060 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BF1810A12060 Information
BF1810A12060 by Lovato Electric Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for BF1810A12060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890978
|
RS | Three-Pole Contactor, IEC 18A, AC Coil 60Hz, 120 VAC, 1NO Aux Contact Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$89.2800 / $111.6000 | Buy Now |
|
Onlinecomponents.com | Three-Pole Contactor, IEC 18A, AC Coil 60Hz, 120 VAC, 1NO Aux Contact | LOVATO Electric BF1810A12060 RoHS: Compliant | 0 |
|
$70.2900 / $85.0300 | Buy Now |
DISTI #
BF1810A12060
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 120VAC, 18A, BF Min Qty: 1 | 0 |
|
$41.6900 / $46.3300 | RFQ |