Part Details for BECVND5T016ASPTR-E by STMicroelectronics
Results Overview of BECVND5T016ASPTR-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BECVND5T016ASPTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VND5T016ASPTR-E
|
Avnet Silica | Power Load Distribution Switch High Side 24 V Input 70 A 0016 ohm 2 Outputs PowerSO16 (Alt: VND5T016ASPTR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |