Part Details for BE-2RV22-A2 by Honeywell Sensing and Control
Results Overview of BE-2RV22-A2 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BE-2RV22-A2 Information
BE-2RV22-A2 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BE-2RV22-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C0652
|
Newark | Microswitch, Roller Lever Spdt 25A 480V, Microswitch Type:Standard, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:25A, Contact Voltage Dc Nom:-, Product Range:Be Series Rohs Compliant: Yes |Honeywell BE-2RV22-A2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5300 | Buy Now |
DISTI #
480-4532-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 25A 125V Min Qty: 200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.7809 | Buy Now |
DISTI #
785-BE-2RV22-A2
|
Mouser Electronics | Basic / Snap Action Switches 25A 1.05" Roller lvr #6 Screw Terminals RoHS: Compliant | 0 |
|
$23.7800 | Order Now |
DISTI #
51645267
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 25A 480VAC 1491.4VA 1.67N Screw Mount Screw RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1047 | Americas - 185 |
|
$35.4900 / $58.9940 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, 26,7 mm [1.050 in] Stainless Steel Sintered Roller Lever Actuator, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
191 In Stock |
|
$26.9100 / $45.3800 | Buy Now |
Part Details for BE-2RV22-A2
BE-2RV22-A2 CAD Models
BE-2RV22-A2 Part Data Attributes
|
BE-2RV22-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BE-2RV22-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 7.11mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 7.11 mm | |
Actuator Type | WIDE SINTERED STAINLESS STEEL ROLLER | |
Body Breadth | 17.45 mm | |
Body Height | 30.1 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 25A@480VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Voltage(AC)-Max | 480 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.67 N | |
Pre-Travel-Max | 6.35 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |
BE-2RV22-A2 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the sensor axis vertical and the connector pointing downwards to prevent moisture from entering the sensor.
-
To minimize EMI/RFI interference, use a shielded cable, keep the sensor away from high-frequency sources, and ensure proper grounding of the sensor and surrounding equipment.
-
The maximum recommended cable length is 10 meters (33 feet) to prevent signal attenuation and ensure reliable communication.
-
No, the BE-2RV22-A2 is not designed for use in explosive or hazardous environments. It is intended for general industrial applications only.
-
The BE-2RV22-A2 does not require calibration. It is factory-calibrated and ready for use out of the box.