Part Details for BE-2RQ1-A4 by Honeywell Sensing and Control
Results Overview of BE-2RQ1-A4 by Honeywell Sensing and Control
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BE-2RQ1-A4 Information
BE-2RQ1-A4 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BE-2RQ1-A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4417923
|
Farnell | SWITCHES SNAP ACT PIN PLUNGER RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 3653 |
|
$37.4457 / $39.6124 | Buy Now |
DISTI #
480-4531-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 25A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
189 In Stock |
|
$19.5912 / $26.1100 | Buy Now |
DISTI #
785-BE-2RQ1-A4
|
Mouser Electronics | Basic / Snap Action Switches Snap Act Pin Plunger 25A 6.12N Thru-Hole RoHS: Compliant | 80 |
|
$21.5000 / $23.2600 | Buy Now |
DISTI #
70118505
|
RS | Basic Switch SPDT 25 AMP, BE Series Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 258 |
|
$21.2000 / $25.5500 | Buy Now |
DISTI #
29735578
|
Verical | Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 25A 250VAC 1491.4VA 6.12N Panel Mount Screw RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 2966 |
|
$21.9000 / $25.6300 | Buy Now |
DISTI #
65680522
|
Verical | Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 25A 250VAC 1491.4VA 6.12N Panel Mount Screw RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1600 |
|
$21.9000 / $25.6300 | Buy Now |
DISTI #
80623237
|
Verical | Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 25A 250VAC 1491.4VA 6.12N Panel Mount Screw RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1835 | Americas - 1338 |
|
$31.0440 / $40.1440 | Buy Now |
DISTI #
87332426
|
Verical | Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 25A 250VAC 1491.4VA 6.12N Panel Mount Screw RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$39.6760 | Buy Now |
DISTI #
BE-2RQ1-A4
|
TTI | Basic / Snap Action Switches Snap Act Pin Plunger 25A 6.12N Thru-Hole Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 260 In Stock |
|
$22.0400 | Buy Now |
DISTI #
BE-2RQ1-A4
|
TME | Microswitch SNAP ACTION, 25A/250VAC, SPDT, ON-(ON), Pos: 2, BE Min Qty: 1 | 4 |
|
$26.6700 / $31.3900 | Buy Now |
Part Details for BE-2RQ1-A4
BE-2RQ1-A4 CAD Models
BE-2RQ1-A4 Part Data Attributes
|
BE-2RQ1-A4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BE-2RQ1-A4
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 3.66mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.66 mm | |
Actuator Type | HARDENED STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 23.62 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 25A@250VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Voltage(AC)-Max | 250 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.12 N | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |
BE-2RQ1-A4 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the sensor axis vertical and the connector facing downwards to prevent moisture ingress.
-
To ensure accurate readings in high-vibration environments, it is recommended to use a vibration damper or a mounting bracket that can absorb vibrations, and to follow proper installation and mounting procedures.
-
The maximum cable length recommended is 10 meters (33 feet) to minimize signal attenuation and ensure reliable communication.
-
No, the BE-2RQ1-A4 is not designed for use in explosive or hazardous environments. It is intended for general industrial use only.
-
The BE-2RQ1-A4 does not require calibration. It is factory-calibrated and ready for use out of the box.