Part Details for BE-2RL-A4 by Honeywell Sensing and Control
Results Overview of BE-2RL-A4 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BE-2RL-A4 Information
BE-2RL-A4 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for BE-2RL-A4
BE-2RL-A4 CAD Models
BE-2RL-A4 Part Data Attributes
|
BE-2RL-A4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BE-2RL-A4
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 1.57mm, Screw Terminal, Steel Leaf Type Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.57 mm | |
Actuator Type | STEEL LEAF TYPE | |
Body Breadth | 17.45 mm | |
Body Height | 23.88 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 25A@480VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Voltage(AC)-Max | 480 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.5 N | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |