Part Details for BDW93B by SPC Multicomp
Results Overview of BDW93B by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BDW93B Information
BDW93B by SPC Multicomp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BDW93B
BDW93B CAD Models
BDW93B Part Data Attributes
|
BDW93B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BDW93B
SPC Multicomp
Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
BDW93B Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the BDW93B is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal and electrical characteristics. As a general guideline, the SOA is typically limited by the device's maximum junction temperature, voltage, and current ratings.
-
To ensure the BDW93B is properly biased for linear operation, you should follow the recommended biasing conditions outlined in the datasheet, including the base-emitter voltage (Vbe) and collector-emitter voltage (Vce) ranges. Additionally, you may need to consider the device's current gain (β) and Early voltage (VA) to optimize the biasing circuit.
-
The recommended PCB layout and thermal management for the BDW93B involve using a thermally conductive PCB material, placing the device on a heat sink or thermal pad, and ensuring good airflow around the device. You should also minimize the thermal resistance between the device and the heat sink or thermal pad.
-
Yes, the BDW93B can be used in switching applications, but you should consider the device's switching characteristics, such as the turn-on and turn-off times, and the maximum switching frequency. You should also ensure that the device is properly biased and that the switching circuit is designed to minimize electromagnetic interference (EMI) and electromagnetic compatibility (EMC) issues.
-
To protect the BDW93B from electrostatic discharge (ESD), you should follow proper handling and storage procedures, such as using anti-static wrist straps, mats, and packaging materials. You should also ensure that the device is properly grounded during assembly and testing.