Part Details for BDW84C by JW Miller
Results Overview of BDW84C by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BDW84C Information
BDW84C by JW Miller is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BDW84C
BDW84C CAD Models
BDW84C Part Data Attributes
|
BDW84C
JW Miller
Buy Now
Datasheet
|
Compare Parts:
BDW84C
JW Miller
15A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BDW84C
This table gives cross-reference parts and alternative options found for BDW84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDW84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BDW84C | Bourns Inc | Check for Price | Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | BDW84C vs BDW84C |
BDW84C | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin | BDW84C vs BDW84C |
BDW84C | STMicroelectronics | Check for Price | 15A, 100V, PNP, Si, POWER TRANSISTOR, TO-218, PLASTIC PACKAGE-3 | BDW84C vs BDW84C |
BDW84C-S | Bourns Inc | Check for Price | Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | BDW84C vs BDW84C-S |
BDW84C | Power Innovations International, Inc. | Check for Price | Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, FM-3 | BDW84C vs BDW84C |
BDW84CR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | BDW84C vs BDW84CR1 |
BDW84CLEADFREE | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin | BDW84C vs BDW84CLEADFREE |