Part Details for BDW74C by JW Miller
Results Overview of BDW74C by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BDW74C Information
BDW74C by JW Miller is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BDW74C
BDW74C CAD Models
BDW74C Part Data Attributes
|
BDW74C
JW Miller
Buy Now
Datasheet
|
Compare Parts:
BDW74C
JW Miller
8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BDW74C
This table gives cross-reference parts and alternative options found for BDW74C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDW74C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BDW64C | Bourns Inc | Check for Price | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | BDW74C vs BDW64C |
BDX54B | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | BDW74C vs BDX54B |
2SC2431 | FUJITSU Semiconductor Limited | Check for Price | Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | BDW74C vs 2SC2431 |
BD902A | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BDW74C vs BD902A |
D45E3-6200 | Intersil Corporation | Check for Price | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB | BDW74C vs D45E3-6200 |
BDW94C | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | BDW74C vs BDW94C |
BDX54B | onsemi | Check for Price | 8.0 A, 80 V, 65 W PNP Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | BDW74C vs BDX54B |
2N6042 | STMicroelectronics | Check for Price | 12A, 100V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | BDW74C vs 2N6042 |
BDX34A | Power Innovations International, Inc. | Check for Price | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | BDW74C vs BDX34A |
D45E2-6263 | Intersil Corporation | Check for Price | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | BDW74C vs D45E2-6263 |