Part Details for BDU-08PMFP-LC7001 by Amphenol LTW Technology
Results Overview of BDU-08PMFP-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BDU-08PMFP-LC7001 Information
BDU-08PMFP-LC7001 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BDU-08PMFP-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM6280
|
Newark | Circular Connector, Plug, 8Pos, Pcb Rohs Compliant: Yes |Amphenol Ltw BDU-08PMFP-LC7001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$9.9400 / $13.2200 | Buy Now |
DISTI #
03AC8620
|
Newark | Ceres, Standard Size, 5A+2A, 08 Pins, Receptacle, Circular Rohs Compliant: Yes |Amphenol Ltw BDU-08PMFP-LC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1100 / $16.1900 | Buy Now |
DISTI #
1754-BDU-08PMFP-LC7001-ND
|
DigiKey | CERES, STANDARD SIZE, 5A+2A, 08 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
86 In Stock |
|
$10.1124 / $13.1600 | Buy Now |
DISTI #
71366254
|
RS | Connector, CircularSTANDARDPANEL LOCK 8PIN M CONN F PIN Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3900 | RFQ |
DISTI #
LTWBDU-08PMFP-LC7001
|
Heilind Electronics | STANDARD 5A+2A PANEL M, F, PCB S, 2LOCK | Americas - 0 in Stock |
|
$9.8443 / $11.1717 | Buy Now |
|
Onlinecomponents.com | Ceres, Standard Size, Plastic, 5A+2A, 08 pins, Male Connector, Female Contact, Circular, 2 Points Lock, PCB 180°, Receptacle, IP67 Unmated RoHS: Compliant | 0 |
|
$9.2000 / $13.4100 | Buy Now |
DISTI #
BDU-08PMFP-LC7001
|
TME | connector BDU-08PMFP-LC7001 Min Qty: 10 | 0 |
|
$12.3400 | RFQ |
DISTI #
LTWBDU-08PMFP-LC7001
|
Interstate Connecting Components | STANDARD 5A+2A PANEL M, F, PCB S, 2LOCK | 0 |
|
$9.8443 / $11.1717 | Buy Now |
DISTI #
BDU-08PMFP-LC7001
|
Chip One Stop | Interconnects RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 88 |
|
$9.6500 / $11.2000 | Buy Now |