Part Details for BDHH00201608R47ME1 by Pulse Electronics Corporation
Results Overview of BDHH00201608R47ME1 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BDHH00201608R47ME1 Information
BDHH00201608R47ME1 by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for BDHH00201608R47ME1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0899
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse Electronics BDHH00201608R47ME1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2040 | Buy Now |
DISTI #
553-BDHH00201608R47ME1CT-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9190 In Stock |
|
$0.1072 / $0.3300 | Buy Now |
DISTI #
BDHH00201608R47ME1
|
Avnet Americas | Inductor Power Molded Multilayer 0.47uH 20% 2MHz 4A SMD T/R - Tape and Reel (Alt: BDHH00201608R47ME1) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BDHH201608R47ME1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.1170 / $0.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1095 / $0.1243 | Buy Now |
DISTI #
000000000006436422
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 3000 | 0 |
|
$0.1129 / $0.1160 | Buy Now |
DISTI #
BBPY00321611601Y00
|
Avnet Abacus | Inductor Power Molded Multilayer 047uH 20 2MHz 4A SMD TR - Tape and Reel (Alt: BBPY00321611601Y00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |