-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 3A, 345kHz Switching Freq-Max, PDSO8, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD9E303EFJ-LBH2 by ROHM Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9E303EFJ-LBH2CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 8HTSOP-J Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4931 In Stock |
|
$2.2950 / $4.5300 | Buy Now |
DISTI #
755-BD9E303EFJ-LBH2
|
Mouser Electronics | Switching Voltage Regulators Ind Buck Sync 7-36V w/ Integrated FET RoHS: Compliant | 458 |
|
$2.2900 / $4.5300 | Buy Now |
DISTI #
69095188
|
Verical | Conv DC-DC 7V to 36V Synchronous Step Down Single-Out 1V to 28.8V 3A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2301 | Americas - 200 |
|
$2.7621 / $3.1062 | Buy Now |
DISTI #
68500917
|
Verical | Conv DC-DC 7V to 36V Synchronous Step Down Single-Out 1V to 28.8V 3A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 106 |
|
$2.5900 / $3.1600 | Buy Now |
|
Quest Components | 160 |
|
$3.0396 / $4.9290 | Buy Now | |
|
LCSC | Step-down type Adjustable 1V28.8V 3A 7V36V ESOP-8 DC-DC Converters ROHS | 2 |
|
$5.2835 / $5.5762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9E303EFJ-LBH2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9E303EFJ-LBH2
ROHM Semiconductor
Switching Regulator, Current-mode, 3A, 345kHz Switching Freq-Max, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BD9E303EFJ-LBH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9E303EFJ-LBH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMR36520ADDAR | Texas Instruments | Check for Price | SIMPLE SWITCHER® 4.2-V to 65-V, 2-A synchronous step-down converter with 26-uA IQ 8-SO PowerPAD -40 to 125 | BD9E303EFJ-LBH2 vs LMR36520ADDAR |
LMR36520FADDAR | Texas Instruments | Check for Price | SIMPLE SWITCHER® 4.2-V to 65-V, 2-A synchronous step-down converter with 26-uA IQ 8-SO PowerPAD -40 to 125 | BD9E303EFJ-LBH2 vs LMR36520FADDAR |
A 2-layer or 4-layer PCB with a thermal relief pattern and a solid ground plane is recommended. Ensure a minimum of 1mm clearance around the package for airflow.
Use a high-quality output capacitor with low ESR (Equivalent Series Resistance) and a minimum capacitance of 10uF. Also, ensure the input capacitor is rated for the maximum input voltage.
The maximum allowed input voltage ripple is 10% of the nominal input voltage. Exceeding this may affect the regulator's performance and stability.
Yes, but ensure the junction temperature (Tj) does not exceed 125°C. Use a heat sink or thermal interface material to maintain a safe operating temperature.
Use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit to protect the regulator from input voltage surges or spikes.