Part Details for BD9739KN-E2 by ROHM Semiconductor
Results Overview of BD9739KN-E2 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD9739KN-E2 Information
BD9739KN-E2 by ROHM Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD9739KN-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for BD9739KN-E2
BD9739KN-E2 CAD Models
BD9739KN-E2 Part Data Attributes
|
BD9739KN-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9739KN-E2
ROHM Semiconductor
Switching Regulator, Voltage-mode, 0.2A, 1200kHz Switching Freq-Max, ROHS COMPLIANT, UQFN-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, UQFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-XQCC-N64 | |
Length | 8.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.2 mm |
BD9739KN-E2 Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane or a dedicated heat sink.
-
To ensure stable output voltage regulation, it's essential to follow the recommended input and output capacitor values, as well as the suggested PCB layout. Additionally, the input voltage should be within the recommended range, and the output load should be within the specified current rating.
-
The maximum junction temperature (Tj) for the BD9739KN-E2 is 150°C. Operating the device above this temperature can lead to reduced reliability and lifespan.
-
While the BD9739KN-E2 can operate up to 150°C, it's essential to consider the derating curves and thermal management when operating in high-temperature environments. ROHM recommends consulting the datasheet and application notes for guidance on high-temperature operation.
-
To protect the device from overcurrent and overvoltage conditions, it's recommended to add external protection circuits, such as overcurrent protection (OCP) and overvoltage protection (OVP) circuits, as well as input and output capacitors to filter out noise and transients.