-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 3A, 132kHz Switching Freq-Max, BICMOS, TO-220, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD9702T by ROHM Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6759
|
Newark | Dc/Dc Conv, Buck, 110Khz, 85Degc, Topology:Buck (Step Down), Input Voltage Min:8V, Input Voltage Max:35V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:To-220Fp, No. Of Pins:5Pins, Output Current:3A, Output Voltage Min:1V, Rohs Compliant: Yes |Rohm BD9702T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 130 |
|
$2.4500 / $5.5100 | Buy Now |
DISTI #
BD9702T-ND
|
DigiKey | IC REG BUCK ADJ 3A TO220FP-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
482 In Stock |
|
$2.6384 / $4.7700 | Buy Now |
DISTI #
755-BD9702T
|
Mouser Electronics | Switching Voltage Regulators IC SW 1CHAN 3A RoHS: Compliant | 154 |
|
$2.5000 / $4.7700 | Buy Now |
DISTI #
36548217
|
Verical | Conv DC-DC 4V to 35V Step Down Single-Out 1V to 32V Automotive 5-Pin(5+Tab) TO-220FP T/R Min Qty: 35 Package Multiple: 1 Date Code: 1901 | Americas - 460 |
|
$1.9651 / $2.1808 | Buy Now |
DISTI #
87013237
|
Verical | Conv DC-DC 4V to 35V Step Down Single-Out 1V to 32V Automotive 5-Pin(5+Tab) TO-220FP T/R Min Qty: 18 Package Multiple: 1 | Americas - 100 |
|
$3.2100 / $4.5700 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3A, 132KHZ SWITCHING FREQ-MAX, BICMOS | 368 |
|
$2.4957 / $4.0470 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3A, 132KHZ SWITCHING FREQ-MAX, BICMOS | 200 |
|
$1.9110 / $4.4100 | Buy Now |
DISTI #
BD9702T
|
Avnet Silica | Conv DCDC Single Step Down 4V to 35V 5Pin5Tab TO220FP (Alt: BD9702T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9702T
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9702T
ROHM Semiconductor
Switching Regulator, Voltage-mode, 3A, 132kHz Switching Freq-Max, BICMOS, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 132 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
ROHM provides a recommended PCB layout in the application note AN1191, which includes guidelines for component placement, thermal vias, and routing to ensure optimal performance and thermal management.
The datasheet provides a list of recommended external components, including capacitors, resistors, and inductors. Additionally, ROHM's application notes and design guides provide guidance on component selection and optimization for specific applications.
The BD9702T is rated for operation up to 105°C ambient temperature, but derating is required for temperatures above 85°C. Refer to the datasheet for detailed thermal derating information.
The BD9702T is designed for low-voltage applications up to 5V. For high-voltage applications, consider using a different device or consulting with ROHM's technical support team for guidance on possible alternatives.
ROHM provides a troubleshooting guide in the application note AN1192, which covers common issues, such as output voltage errors, oscillation, and overheating. Additionally, ROHM's technical support team is available to assist with specific issues.