Part Details for BD95830MUV-E2 by ROHM Semiconductor
Results Overview of BD95830MUV-E2 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD95830MUV-E2 Information
BD95830MUV-E2 by ROHM Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD95830MUV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36526354
|
Verical | DC/DC Cntrlr Dual-OUT 800kHz 32-Pin VQFN-V EP T/R Min Qty: 42 Package Multiple: 1 Date Code: 1401 | Americas - 42 |
|
$1.7950 | Buy Now |
|
Quest Components | 33 |
|
$2.0620 / $3.0930 | Buy Now | |
DISTI #
BD95830MUV-E2
|
Avnet Silica | DC DC Cntrlr DualOUT Sync Buck Controller 75V to 15V 32Pin VQFN Embossed TR (Alt: BD95830MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BD95830MUV-E2
BD95830MUV-E2 CAD Models
BD95830MUV-E2 Part Data Attributes
|
BD95830MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD95830MUV-E2
ROHM Semiconductor
Dual Switching Controller, PQCC32,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | S-PQCC-N32 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
BD95830MUV-E2 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a thermal relief pattern on the bottom layer and a solid ground plane on the top layer is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
-
Use a high-quality input capacitor with low ESR and a sufficient capacitance value (e.g., 10uF) to filter out input voltage ripples. Additionally, ensure that the input voltage is within the recommended range (7V to 28V) and that the output voltage is set within the adjustable range (1.5V to 15V).
-
The maximum output current capability of the BD95830MUV-E2 is 3A. However, it's recommended to derate the output current to 2.5A or less to ensure reliable operation and minimize thermal stress.
-
Use an external overvoltage protection (OVP) circuit and an undervoltage lockout (UVLO) circuit to protect the device from voltage transients and faults. The OVP circuit should be set to trigger at 30V or higher, and the UVLO circuit should be set to trigger at 6V or lower.
-
The recommended operating temperature range for the BD95830MUV-E2 is -40°C to 105°C. However, the device can operate up to 125°C with derated specifications.