Part Details for BD9535MUV-E2 by ROHM Semiconductor
Results Overview of BD9535MUV-E2 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD9535MUV-E2 Information
BD9535MUV-E2 by ROHM Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD9535MUV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36526190
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 600kHz 32-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1501 | Americas - 50 |
|
$1.6686 / $1.7347 | Buy Now |
|
Quest Components | 40 |
|
$2.2860 / $3.4290 | Buy Now | |
DISTI #
BD9535MUV-E2
|
Avnet Silica | Switching Regulator Controller 32Pin VQFNV EP TR (Alt: BD9535MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BD9535MUV-E2
BD9535MUV-E2 CAD Models
BD9535MUV-E2 Part Data Attributes
|
BD9535MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9535MUV-E2
ROHM Semiconductor
Switching Controller, Voltage-mode, 600kHz Switching Freq-Max, PQCC32,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-PQCC-N32 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
BD9535MUV-E2 Frequently Asked Questions (FAQ)
-
ROHM provides a recommended PCB layout in the application note AN11984, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The input capacitor selection depends on the input voltage, output voltage, and output current. ROHM recommends using a low-ESR capacitor with a value between 1uF to 10uF, and a voltage rating of at least 1.5 times the input voltage. Refer to the application note AN11984 for more details.
-
The BD9535MUV-E2 is rated for operation up to 105°C ambient temperature, but it's recommended to derate the output current and voltage according to the thermal derating curve provided in the datasheet to ensure reliable operation.
-
Yes, the BD9535MUV-E2 is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, it's essential to follow the recommended design guidelines, testing, and validation procedures to ensure compliance with the specific industry standards.
-
ROHM provides a troubleshooting guide in the application note AN11984, which covers common issues, possible causes, and recommended solutions. Additionally, it's essential to review the datasheet, application notes, and design guidelines to ensure correct implementation and operation.